- Home ›
- All Products›
- 1609770000
1609770000
Weidmuller
Cable coding system 8 - 32.3 mm 127 mm
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable coding system 8 - 32.3 mm 127 mm
Search Keywords: 1609770000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1609770000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39199080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$23.31
10
$20.80
25
$20.18
50
$19.59
100
$18.52
250
$18.03
500 +
$17.76
Click for Quote
Log in
to unlock special pricing