- Home ›
- All Products›
- 1609760000
1609760000
Weidmuller
Cable coding system 6 - 18 mm 76 mm
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable coding system 6 - 18 mm 76 mm
Search Keywords: 1609760000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1609760000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39199080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$24.09
10
$21.49
25
$20.85
50
$20.25
100
$19.14
250
$18.63
500 +
$18.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments