- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1608980000
1608980000
Weidmuller
Conn Cross Jumper PL 5 POS 6.1mm ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Cross Jumper PL 5 POS 6.1mm ST
Search Keywords: 1608980000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1608980000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Cross Jumper3636
-
Pitch:6.1 mm
-
Number of Contacts:5
-
Maximum Current Rating:32 A
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
Manufacturer Stock:
440
can ship
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
20
$2.00
100
$1.91
260
$1.86
500
$1.82
1,000
$1.78
2,500
$1.73
5,000 +
$1.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments