- Home ›
- All Products›
- 160862
160862
Weidmuller
Conn Feed-Through Terminal Block F 2 POS ST T DIN Rail 40A
Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block F 2 POS ST T DIN Rail 40A
Search Keywords: 160862
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:160862
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 36A
In Stock:
4,365
Minimum Order:
50