- Home ›
- All Products›
- 160857
160857
Weidmuller
Conn Feed-Through Terminal Block F 4 POS ST T DIN Rail 20A/30A
Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block F 4 POS ST T DIN Rail 20A/30A
Search Keywords: 160857
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:160857
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
DIN Rail Mount Terminal Block - 4 Ways - 30 AWG - 12 AWG - 4 mm² - Clamp - 24 A.
In Stock:
13,136
Minimum Order:
100