- Home ›
- All Products›
- 1607640000
1607640000
Weidmuller
16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hol
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hol
Search Keywords: 1607640000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1607640000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
5
$6.32
25
$5.30
100
$4.90
250
$4.69
500
$4.50
1,000
$4.38
2,500
$4.27
5,000 +
$4.20
Click for Quote
Log in
to unlock special pricing