- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1606010000
1606010000
Weidmuller
Conn Wire to Board HDR 4 POS 5.08mm Solder Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 4 POS 5.08mm Solder Thru-Hole Box
Search Keywords: 1606010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1606010000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Wire to Board
-
Body Orientation:N/A
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Minimum Order Quantity:
143
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
143
$1.2400
300
$1.2000
500
$1.1400
1,000
$1.0900
2,500
$1.0500
5,000
$1.0200
7,500
$1.0057
10,000 +
$0.9904
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments