- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1604230000
1604230000
Weidmuller
Contact SKT Crimp ST Cable Mount 22-24AWG Box
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 22-24AWG Box
Search Keywords: 1604230000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1604230000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
3000 -
Contact Type:Power3468
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:22-24 AWG
-
Contact Material:Copper Alloy3465
-
Contact Plating:Tin3466
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$0.2077
3,000
$0.1888
6,000
$0.1835
9,000
$0.1785
12,000
$0.1758
27,000
$0.1714
51,000
$0.1689
102,000 +
$0.1663
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments