- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 159915
159915
Weidmuller
Conn Shrouded Header HDR 4 POS 5.08mm Solder Lug ST Cable Mount Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 4 POS 5.08mm Solder Lug ST Cable Mount Box
Search Keywords: 159915
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:159915
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:Shrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Cable Mount3586
-
Pitch:5.08 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:3003584V
-
Maximum Current Rating:10 A
-
Termination Method:Solder Lug3593
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
42
Order Increment:
42
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
42
$2.11
126
$2.04
252
$1.95
504
$1.89
1,008
$1.79
2,520
$1.74
5,040
$1.70
7,518 +
$1.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments