- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 159782
159782
Weidmuller
Conn Coupler Header HDR/HDR 8 POS 5.08mm ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Coupler Header HDR/HDR 8 POS 5.08mm ST Panel Mount
Search Keywords: 159782
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:159782
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Coupler Header
-
Body Orientation:Straight
-
Gender:HDR/HDR
-
Mounting:Panel Mount
-
Pitch:5.08 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$5.23
50
$5.07
100
$4.84
250
$4.63
500
$4.44
1,000
$4.32
2,500
$4.21
5,000 +
$4.15
Click for Quote
Log in
to unlock special pricing