- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 159612
Available Replacements
Weidmuller
159612
Conn Terminal Block SKT 10 POS 5mm Screw RA Cable Mount 15A Box
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Terminal Block SKT 10 POS 5mm Screw RA Cable Mount 15A Box
Search Keywords: 159612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:159612
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 159612 discontinued?
Yes, 159612 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 159612?
The recommended replacement for 159612 is 1596120000 from Weidmuller, available from OnlineComponents.com.
Is 159612 RoHS compliant?
Yes, 159612 is RoHS compliant.
What is the lead time for 159612?
The standard lead time for 159612 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.