- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1582960000
1582960000
Weidmuller
Connector Accessories Snap-On Foot Straight Black Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Snap-On Foot Straight Black Box
Search Keywords: 1582960000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1582960000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Snap-On Foot3365
-
Dimension:83.4 x 37.3 x 43.73362mm
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$5.49
50
$4.46
100
$4.26
250
$4.14
500
$3.91
1,000
$3.81
2,500
$3.71
5,000 +
$3.65
Click for Quote
Log in
to unlock special pricing