- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1581880000
1581880000
Weidmuller
Conn Shrouded Header (4 Sides) HDR 12 POS 5mm Solder ST Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header (4 Sides) HDR 12 POS 5mm Solder ST Thru-Hole Box
Search Keywords: 1581880000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1581880000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Buy all 32 in-stock or the regular minimum order quantity of 50
Stock lot only:
32
Minimum Order Quantity:
50
Order Increment:
50
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$2.673
50
$2.430
100
$2.390
250
$2.340
500
$2.290
1,000
$2.240
2,500
$2.210
5,000
$2.180
7,500 +
$2.140
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments