- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1579050000
Weidmuller
1579050000
Conn Jumper 10 POS 5.1mm Screw ST
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1579050000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Jumper
-
Pitch:5.1 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:800 V
-
Maximum Current Rating:24 A
-
Operating Temperature:70(Max) °C