Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1571840000

Conn Terminal Block M 8 POS 5.08mm Screw RA Cable Mount 10A Box

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block M 8 POS 5.08mm Screw RA Cable Mount 10A Box
Search Keywords: 1571840000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1571840000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Terminal Block3837
  • Mounting:
    Cable Mount3828
  • Gender:
    M3821
  • Termination Method:
    Screw3836
  • Pitch:
    5.08 mm
  • Number of Circuits:
    83829
  • Maximum Voltage Rating:
    3003826V
  • Maximum Current Rating:
    10 A
  • Wire Size:
    12-26 AWG
  • Operating Temperature:
    -50 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1571840000 RoHS compliant?
Yes, 1571840000 is RoHS compliant.
What is the lead time for 1571840000?
The standard lead time for 1571840000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Ships today, if you order in
Minimum Order Quantity:
25
8 Weeks can ship 10/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$8.73
50
$8.53
100
$8.40
250
$8.18
500
$8.06
1,000 +
$7.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!