- Home ›
- All Products›
- 1568250008
1568250008
Weidmuller
Cable Marker "8" Legend 3mm x 4.2mm PVC White Disc Pack
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cable Marker "8" Legend 3mm x 4.2mm PVC White Disc Pack
Search Keywords: 1568250008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1568250008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:SE
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
500
$0.0819
2,500
$0.0645
5,000
$0.0636
7,500
$0.0617
25,000
$0.0584
50,000
$0.0575
100,000
$0.0561
150,000 +
$0.0552
Click for Quote
Log in
to unlock special pricing