- Home ›
- All Products›
- 1563020000
1563020000
Weidmuller
Cable Marker 6.4mm to 12.7mm Dia Polyolefin Green Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Marker 6.4mm to 12.7mm Dia Polyolefin Green Reel
Search Keywords: 1563020000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1563020000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39173200
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$255.13
3
$248.04
5
$244.32
10 +
$240.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments