- Home ›
- All Products›
- 1562990000
1562990000
Weidmuller
Cable Marker 4.8mm to 9.5mm Dia Polyolefin Green Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Marker 4.8mm to 9.5mm Dia Polyolefin Green Reel
Search Keywords: 1562990000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1562990000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39173200
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$222.44
3
$219.11
5
$215.82
10 +
$212.58
Click for Quote
Log in
to unlock special pricing