- Home ›
- All Products›
- 1561830000
1561830000
Weidmuller
Potential distribution terminal, screw connection, 10-25 mm², 1 pole, 300 A, black, 1561830000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Potential distribution terminal, screw connection, 10-25 mm², 1 pole, 300 A, black, 1561830000
Search Keywords: 1561830000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1561830000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
3
$25.69
12
$22.92
27
$22.24
51
$21.29
102
$20.41
252
$19.87
501 +
$19.57
Click for Quote
Log in
to unlock special pricing