- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1542360000
1542360000
Weidmuller
Relay coupler 2 Form C (NO/NC), 650 Ω, 10 A, 24 V (DC), 1542360000
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay coupler 2 Form C (NO/NC), 650 Ω, 10 A, 24 V (DC), 1542360000
Search Keywords: 1542360000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1542360000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Ships today, if you order in
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
10
$13.27
30
$12.68
50
$12.40
100
$12.02
250
$11.53
500
$11.15
1,000 +
$10.78
Click for Quote
Log in
to unlock special pricing