- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1540930150
1540930150
Weidmuller
Cable Assembly 3 Position M8 Circular to 3 Position Right Angle M8 Circular Plug to Receptacle PUR 0.25mm2 1.5m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 3 Position M8 Circular to 3 Position Right Angle M8 Circular Plug to Receptacle PUR 0.25mm2 1.5m
Search Keywords: 1540930150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1540930150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
10
$13.31
30
$12.89
50
$12.31
100
$11.79
250
$11.30
500
$11.00
1,000 +
$10.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments