- Home ›
- All Products›
- 1531090000
1531090000
Weidmuller
Pluggable Terminal Block Plug 11 Position 3.5mm Straight Cable Mount Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Plug 11 Position 3.5mm Straight Cable Mount Orange Box
Search Keywords: 1531090000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1531090000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
41 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
5
$10.52
36
$9.53
72
$9.11
108
$8.84
252
$8.36
504
$8.14
1,008 +
$8.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments