- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1531010000
1531010000
Weidmuller
Conn Terminal Block F 4 POS 3.5mm Screw ST Cable Mount 17A Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 4 POS 3.5mm Screw ST Cable Mount 17A Box
Search Keywords: 1531010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1531010000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
84
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
41 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
5
$4.86
84
$3.95
168
$3.77
252
$3.66
504
$3.46
1,008
$3.37
2,520
$3.28
5,040 +
$3.23
Click for Quote
Log in
to unlock special pricing