- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1530990000
Weidmuller
1530990000
Pluggable Terminal Block Plug 2 Position 3.5mm Straight Cable Mount Orange Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pluggable Terminal Block Plug 2 Position 3.5mm Straight Cable Mount Orange Box
Search Keywords: 1530990000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1530990000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
132
Product Guides
+
Frequently Asked Questions
Is 1530990000 RoHS compliant?
Yes, 1530990000 is RoHS compliant.
What is the lead time for 1530990000?
The standard lead time for 1530990000 is approximately 41 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
41 Weeks
can ship
6/28/27
Price (USD)
Qty
Unit Price
10
$3.01
132
$2.45
264
$2.34
528
$2.24
1,056
$2.15
2,508
$2.09
5,016
$2.03
7,524 +
$2.01
Click for Quote
Log in
to unlock special pricing