- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1527230000
1527230000
Weidmuller
Crimping Tool for 0.14mm² to 6mm² Wire-End Ferrules Trapezoidal Crimp
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Crimping Tool for 0.14mm² to 6mm² Wire-End Ferrules Trapezoidal Crimp
Search Keywords: 1527230000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1527230000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:82032000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$306.01
3
$297.51
5
$293.05
10 +
$288.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments