- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1521880000
1521880000
Weidmuller
A P-series feed-through terminal with a PUSH IN connection, rated for 800V and 32A for 4 mm² conductors.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A P-series feed-through terminal with a PUSH IN connection, rated for 800V and 32A for 4 mm² conductors.
Search Keywords: 1521880000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1521880000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
100
$1.042
300
$0.975
500
$0.910
1,000
$0.854
2,500
$0.850
5,000
$0.773
7,500
$0.769
10,000 +
$0.765
Click for Quote
Log in
to unlock special pricing