- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 1521780000
1521780000
Weidmuller
A P-series feed-through terminal with PUSH IN connection technology, rated for 800V and 32A with a 4 mm² rated cross-section.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A P-series feed-through terminal with PUSH IN connection technology, rated for 800V and 32A with a 4 mm² rated cross-section.
Search Keywords: 1521780000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1521780000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
On Order:
100
can ship 6/4/26
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
100
$1.75
300
$1.57
500
$1.44
1,000
$1.33
2,500
$1.32
5,000
$1.25
7,500 +
$1.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments