- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1519960000
1519960000
Weidmuller
Conn Shrouded Header (4 Sides) M 6 POS 5.08mm Solder ST Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header (4 Sides) M 6 POS 5.08mm Solder ST Thru-Hole Box
Search Keywords: 1519960000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1519960000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 54
Stock lot only:
5
Minimum Order Quantity:
54
Order Increment:
54
Price (USD)
Qty
Unit Price
1
$1.694
54
$1.540
108
$1.520
270
$1.480
540
$1.460
1,026
$1.420
2,538
$1.400
5,022
$1.380
7,506 +
$1.360
Click for Quote
Log in
to unlock special pricing