Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1514910000

Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder RA Thru-Hole Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder RA Thru-Hole Box
Search Keywords: 1514910000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1514910000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Shrouded Header (4 Sides)
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 5.08 mm
Number of Contacts: 2
Maximum Voltage Rating: 300 V
Maximum Current Rating: 15 A
Termination Method: Solder
Operating Temperature: 100(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1514910000 RoHS compliant?
Yes, 1514910000 is RoHS compliant.
What is the lead time for 1514910000?
The standard lead time for 1514910000 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks can ship 3/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$0.5327
500
$0.4328
1,000
$0.4134
2,500
$0.3957
5,000
$0.3795
7,500
$0.3785
10,000
$0.3693
15,000 +
$0.3684
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!