- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 1513270000
Weidmuller
1513270000
Cable Marker 2.4mm to 4.8mm Dia Polyolefin White Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Marker 2.4mm to 4.8mm Dia Polyolefin White Reel
Search Keywords: 1513270000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1513270000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39173200
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1513270000 RoHS compliant?
Yes, 1513270000 is RoHS compliant.
What is the lead time for 1513270000?
The standard lead time for 1513270000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
6 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$144.94
5
$134.12
10
$128.37
20
$123.10
50
$119.81
100 +
$118.24
Click for Quote
Log in
to unlock special pricing