- Home ›
- All Products›
- 1511840010
1511840010
Weidmuller
Cable Assembly 36 Position Terminal Block to 4x10 Position Wire to Board LiYY PVC 0.25mm2 1m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 36 Position Terminal Block to 4x10 Position Wire to Board LiYY PVC 0.25mm2 1m
Search Keywords: 1511840010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1511840010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:ES
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$376.17
3
$370.53
5 +
$364.97
Click for Quote
Log in
to unlock special pricing