- Home ›
- All Products›
- 1507070000
1507070000
Weidmuller
Cable Marker 2mm to 4mm Dia PVC Transparent
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Marker 2mm to 4mm Dia PVC Transparent
Search Keywords: 1507070000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1507070000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1,000
$0.0900
3,000
$0.0845
5,000
$0.0809
8,000
$0.0797
25,000
$0.0764
50,000
$0.0734
100,000
$0.0723
150,000 +
$0.0712
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments