- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1502660000
1502660000
Weidmuller
Conn Terminal Block SKT 10 POS 5.08mm Screw ST Cable Mount 10A Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 10 POS 5.08mm Screw ST Cable Mount 10A Box
Search Keywords: 1502660000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1502660000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$17.42
10
$15.54
30
$15.08
60
$14.64
120
$13.84
270
$13.47
510 +
$13.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments