- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1500460000
1500460000
Weidmuller
Conn Terminal Block F 11 POS 5.08mm Screw ST Cable Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 11 POS 5.08mm Screw ST Cable Mount 15A
Search Keywords: 1500460000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1500460000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$19.16
10
$17.10
30
$16.59
60
$16.11
120
$15.22
270
$14.82
510 +
$14.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments