- Home ›
- All Products›
- 1500250000
1500250000
Weidmuller
Aluminum cable maker, inscribable, (W x H) 60 x 17 mm, max. bundle ˜ 40 mm, silver, 1500250000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum cable maker, inscribable, (W x H) 60 x 17 mm, max. bundle ˜ 40 mm, silver, 1500250000
Search Keywords: 1500250000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1500250000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:76169990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
50
$3.54
100
$3.49
250
$3.29
500
$3.11
1,000
$3.06
2,500
$2.95
5,000
$2.90
7,500 +
$2.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments