- Home ›
- All Products›
- 1500100000
1500100000
Weidmuller
Connector Pluggable Terminal Block Plug 8 Position 5.08mm Screw Straight 23A Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Pluggable Terminal Block Plug 8 Position 5.08mm Screw Straight 23A Box
Search Keywords: 1500100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1500100000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
27 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
5
$14.28
42
$12.36
84
$12.00
126
$11.34
252
$11.17
504
$11.00
1,008 +
$10.84
Click for Quote
Log in
to unlock special pricing