- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 149890
149890
Weidmuller
Conn Heavy-Duty Rectangular F 6Signal/1Ground POS Screw ST Panel Mount
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Heavy-Duty Rectangular F 6Signal/1Ground POS Screw ST Panel Mount
Search Keywords: 149890
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:149890
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heavy-Duty Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:6Signal/1Ground
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:35 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Conn Heavy-Duty Rectangular F 6Signal/1Ground POS Screw ST Panel Mount
In Stock:
11
Minimum Order:
1