- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 149880
149880
Weidmuller
Conn Rectangular M 6Signal/1Ground POS Screw ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular M 6Signal/1Ground POS Screw ST Cable Mount
Search Keywords: 149880
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:149880
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:6Signal/1Ground
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$27.33
10
$24.38
25
$23.66
50
$22.64
100
$21.71
250
$21.13
500 +
$20.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments