- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 149556
149556
Weidmuller
Disconnection Element 24 POS 5.08mm ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Disconnection Element 24 POS 5.08mm ST
Search Keywords: 149556
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:149556
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Disconnection Element
-
Body Orientation:Straight
-
Gender:N/A
-
Pitch:5.08 mm
-
Number of Contacts:24
-
Operating Temperature:-25 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$2.93
100
$2.38
300
$2.27
500
$2.18
1,000
$2.09
2,500
$2.03
5,000
$1.98
7,500 +
$1.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments