- Home ›
- All Products›
- 1493900000
1493900000
Weidmuller
Cable Lug Ring Terminal End Non-Insulated M6 1.5mm2 to 2.5mm2 Tin Plated
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Lug Ring Terminal End Non-Insulated M6 1.5mm2 to 2.5mm2 Tin Plated
Search Keywords: 1493900000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1493900000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
300
$0.1683
2,500
$0.1326
5,000
$0.1268
7,500
$0.1249
25,000
$0.1199
50,000
$0.1151
100,000
$0.1134
150,000 +
$0.1117
Click for Quote
Log in
to unlock special pricing