- Home ›
- All Products›
- 1493820000
1493820000
Weidmuller
Cable Lug Ring Terminal End Non-Insulated M3 1.5mm2 to 2.5mm2 Tin Plated
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Cable Lug Ring Terminal End Non-Insulated M3 1.5mm2 to 2.5mm2 Tin Plated
Search Keywords: 1493820000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1493820000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
300
Order Increment:
100
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$0.1219
300
$0.1108
2,500
$0.0873
5,000
$0.0835
7,500
$0.0822
25,000
$0.0789
50,000
$0.0758
100,000
$0.0747
150,000 +
$0.0735
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments