- Home ›
- All Products›
- 1493620000
1493620000
Weidmuller
Cable Lug Fork Terminal End Non-Insulated 1.5mm2 to 2.5mm2 Tin Plated
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Lug Fork Terminal End Non-Insulated 1.5mm2 to 2.5mm2 Tin Plated
Search Keywords: 1493620000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1493620000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
300
$0.1344
2,500
$0.1059
5,000
$0.1013
7,500
$0.0998
25,000
$0.0958
50,000
$0.0920
100,000
$0.0906
150,000 +
$0.0892
Click for Quote
Log in
to unlock special pricing