- Home ›
- All Products›
- 1491870000
1491870000
Weidmuller
Cable Lug Sleeve Quick Disconnect Terminal End PVC Insulated 0.5mm2 to 1mm2 Tin Plated Red
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Lug Sleeve Quick Disconnect Terminal End PVC Insulated 0.5mm2 to 1mm2 Tin Plated Red
Search Keywords: 1491870000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1491870000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
100
$0.2563
1,000
$0.2020
2,500
$0.1932
5,000
$0.1903
7,500
$0.1874
25,000
$0.1754
50,000
$0.1728
100,000 +
$0.1702
Click for Quote
Log in
to unlock special pricing