- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1489620000
1489620000
Weidmuller
Cable Marker 0.8mm to 2.4mm Dia Polyolefin White Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Marker 0.8mm to 2.4mm Dia Polyolefin White Reel
Search Keywords: 1489620000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1489620000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39173200
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$49.19
5
$43.89
10
$42.58
25
$41.35
50
$39.08
100
$38.04
250 +
$37.47
Click for Quote
Log in
to unlock special pricing