- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1487960000
1487960000
Weidmuller
Conn Terminal Block F 16 POS 5.08mm Screw ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 16 POS 5.08mm Screw ST Cable Mount 10A Box
Search Keywords: 1487960000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1487960000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$22.39
5
$21.62
18
$20.78
36
$20.47
108
$19.93
252
$19.63
504 +
$19.33
Click for Quote
Log in
to unlock special pricing