- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1480100000
1480100000
Weidmuller
Contact SKT Crimp ST Cable Mount 14-16AWG Box
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 14-16AWG Box
Search Keywords: 1480100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1480100000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
2500 -
Contact Type:Power3468
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:14-16 AWG
-
Contact Material:Copper Alloy3465
-
Contact Plating:Tin3466
-
Maximum Current Rating:N/A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
2500
Order Increment:
2500
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$0.2055
2,500
$0.1868
5,000
$0.1840
7,500
$0.1812
10,000
$0.1766
25,000
$0.1696
50,000
$0.1671
100,000 +
$0.1646
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments