- Home ›
- All Products›
- 1479650000
1479650000
Weidmuller
1479650000 - Weidmuller Digital Signaling TRS 5VDC 1CO 16A Sold in a pack of 10
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1479650000 - Weidmuller Digital Signaling TRS 5VDC 1CO 16A Sold in a pack of 10
Search Keywords: 1479650000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1479650000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
23 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
10
$16.75
30
$16.25
50
$15.78
100
$14.92
250
$14.52
500
$14.30
1,000 +
$13.96
Click for Quote
Log in
to unlock special pricing