- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1478240000
Weidmuller
1478240000
CP SNT 160W 48V 3.5A. Power supply, switch-mode power supply unit, 48 V GTIN (EAN): 4032248217755
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CP SNT 160W 48V 3.5A. Power supply, switch-mode power supply unit, 48 V GTIN (EAN): 4032248217755
Search Keywords: 1478240000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1478240000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1478240000 RoHS compliant?
Yes, 1478240000 is RoHS compliant.
What is the lead time for 1478240000?
The standard lead time for 1478240000 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$220.29
5
$214.17
10
$211.23
20
$205.60
50
$202.89
100 +
$197.69
Click for Quote
Log in
to unlock special pricing