- Home ›
- All Products›
- 1473530000
1473530000
Weidmuller
PCB terminal, 6 pole, pitch 3.5 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1473530000
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
PCB terminal, 6 pole, pitch 3.5 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1473530000
Search Keywords: 1473530000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1473530000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
320
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
320
Ships today, if you order in
Manufacturer Stock:
320
can ship
MOQ for In Stock Qty:
80
MOQ for out of Stock Qty:
80
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
80
$3.55
160
$2.66
240
$2.48
320 +
$2.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments