- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Glands ›
- 1460110000
Weidmuller
1460110000
Cable Gland for Klippon Protect Enclosure System Brass 46mm to 56mm Cable Diameter
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Gland for Klippon Protect Enclosure System Brass 46mm to 56mm Cable Diameter
Search Keywords: 1460110000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1460110000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:74199990
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Frequently Asked Questions
Is 1460110000 RoHS compliant?
Yes, 1460110000 is RoHS compliant.
What is the lead time for 1460110000?
The standard lead time for 1460110000 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$133.74
5
$123.76
10
$118.46
15
$113.59
25
$111.89
50 +
$110.21
Click for Quote
Log in
to unlock special pricing